Phoenix Contact Male 3 way M12, Right Angle to Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€15.14

(exc. VAT)

€18.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.14

*price indicative

RS Stock No.:
269-516
Mfr. Part No.:
1414450
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14144

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is engineered to deliver reliable connectivity and robust performance in a compact design. With its angled M12 plug and a generous cable length of 10 metres, it suits a variety of applications, making it an ideal choice for demanding environments.

Boasts an IP65 IP67 and IP68 rating ensuring protection against dust and water

Features a flammability rating of HB according to UL 94 ensuring compliance with safety standards

Electrical properties include excellent insulation resistance and nominal voltage support

Pin assignment facilitates easy integration and installation reducing setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy