Phoenix Contact Male 3 way M12, Right Angle to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 280-159
- Mfr. Part No.:
- 1694444
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.46
(exc. VAT)
€27.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.46 |
*price indicative
- RS Stock No.:
- 280-159
- Mfr. Part No.:
- 1694444
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16944 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16944 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for versatile applications, catering specifically to standard usage with a robust construction ideal for industrial environments. This cable features a three-position M12 angled plug, ensuring a reliable connection for various sensor and actuator devices. With a generous length of 10 meters, it provides flexibility for installation while maintaining optimal performance under challenging conditions.
Offers resistance to oil acids and UV ensuring durability in challenging conditions
Optimised for flexible and fixed installation environments supporting operational efficiency
Tested to ensure reliable electrical performance and safety
A compact design for ease of integration into existing systems
Related links
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
