Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 0.5 m
- RS Stock No.:
- 270-197
- Mfr. Part No.:
- 1424962
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 270-197
- Mfr. Part No.:
- 1424962
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 0.5m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 0.5m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is engineered to deliver reliable connectivity for industrial applications, ensuring robust performance even in demanding environments. This cable features a sturdy design with a 5-position configuration, making it ideal for diverse connectivity needs. The combination of high-quality materials, including a PVC outer sheath and TPU grip body, guarantees durability and resistance to harsh conditions.
IP65 IP67 and IP68 ratings provide exceptional protection against dust and water ingress
The lightweight design contributes to easier handling and installation
Flame resistant materials enhance safety in case of fire hazards
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Bus Cable, 0.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 2 m
