Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 0.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-225
Mfr. Part No.:
1424962
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

0.5m

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12

Voltage

48 V ac, 60 V dc

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links