Phoenix Contact Male 3 way Straight Plug M8 to M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-230
- Mfr. Part No.:
- 1521630
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.74
(exc. VAT)
€37.81
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.74 |
*price indicative
- RS Stock No.:
- 280-230
- Mfr. Part No.:
- 1521630
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight Plug M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight Plug M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable presents a robust solution for seamless connectivity in demanding environments. Designed for applications requiring reliable signal transmission, this cable features a durable, halogen-free PUR sheath that ensures flexibility and resilience against harsh conditions.
RoHS compliant highlighting its environmentally friendly design
Backed by UL and cUL certifications for added reliability
Capable of enduring high mechanical stress suitable for dynamic applications
Related links
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
