Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 496-702
- Mfr. Part No.:
- 1415923
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-702
- Mfr. Part No.:
- 1415923
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal performance in various standard applications. This robust cable, crafted from premium PVC with a striking black finish, is designed to facilitate a seamless connection with valve connector B (10 mm). Featuring three positions, a free cable end, and an integrated LED for status signalling, this product prioritises user convenience and operational efficiency. Whether deployed in automation, control cabinet manufacturing, or industrial settings, the sensor/actuator cable ensures reliable conductance at a nominal voltage of 24 V AC/DC and nominal current of 4 A. Built to withstand challenging environments, including ambient temperatures ranging from -40 °C to 85 °C, this cable is a reliable choice for industries that demand durability and performance.
Offers a sleek black finish for aesthetic integration
Designed with a flexible cable end for versatile installation
Incorporates an integrated LED for immediate status feedback
Ensures minimal conductor resistance promoting efficient energy transfer
Built to endure extreme temperature variations
Constructed with high quality PVC to enhance longevity
Delivers reliable performance in demanding applications
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
