Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€44.92

(exc. VAT)

€55.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.92

*price indicative

RS Stock No.:
270-570
Mfr. Part No.:
1415010
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14150

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Connector Type A

Free Cable End

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

48V ac, 48V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to excel in mobile hydraulics applications, ensuring robust and reliable connectivity in challenging environments. Engineered with a focus on durability, it features a halogen-free PUR outer sheath, providing excellent resistance to oil and abrasion. The black-grey RAL 7021 finish not only enhances its aesthetic appeal but also contributes to its low adhesion properties.

Excellent resistance to oil reducing maintenance needs

Low adhesion properties maintain performance in high friction environments

Wide operational temperature range for versatility in diverse applications

Flexible conduit capability supports dynamic movement without damage

Meets stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy