Phoenix Contact Free Cable End, Free Cable End to Female 2 way Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 519-247
- Mfr. Part No.:
- 1410750
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-247
- Mfr. Part No.:
- 1410750
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14107 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14107 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 2-position, halogen-free PUR cable in black-gray RAL 7021. It features a free cable end on one side and a straight Super seal socket with clip locking and A coding on the other. The cable has a length of 5 meters.
Flammability rating according to UL 94 HB
Seal material Silicon
Material of grip body TPU
Contact material PhCuSn
Contact surface material nickel-plated
Contact carrier material PA 6.6
Related links
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
