Phoenix Contact Free Cable End to Female 6 way Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 519-159
- Mfr. Part No.:
- 1415028
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-159
- Mfr. Part No.:
- 1415028
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for mobile hydraulics applications. This cable features a robust construction with PUR insulation that is halogen-free and comes in a sleek black-grey colour (RAL 7021). Built for durability, it offers flexible installation options, ensuring reliability and performance in demanding environments. The product includes a free cable end and a straight DEUTSCH DT06-6S socket with clip locking, making it a versatile solution for various configurations.
Clip locking mechanism guarantees a secure connection
Wide operating temperature range accommodates varied industrial environments
Lightweight construction reduces strain on connecting components
Designed specifically for mobile hydraulics improving operational efficiency
Related links
- Phoenix Contact Free Cable End to Female 6 way Straight 5 m
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Free Cable End to Female 5 way M12 5 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
