Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-204
- Mfr. Part No.:
- 1414997
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.68
(exc. VAT)
€38.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.68 |
*price indicative
- RS Stock No.:
- 280-204
- Mfr. Part No.:
- 1414997
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to meet the robust demands of mobile hydraulics. Featuring a halogen-free, black-grey PUR sheath, this cable ensures durability in challenging environments. It comes with a straight DEUTSCH DT06-3S connector that provides secure clip locking and A coding.
IP67 and IP69K ratings assure robust protection against dust and water ingress
Lightweight yet sturdy construction enhances operability
Resistant to various environmental stresses including oil and UV exposure
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
