Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to Female 3 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-207
- Mfr. Part No.:
- 1415006
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 280-207
- Mfr. Part No.:
- 1415006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP69K, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is specifically designed for mobile hydraulics, offering reliability and flexibility in demanding environments. Constructed from halogen-free PUR material, this cable is engineered to withstand rigorous conditions while providing secure connections. Its robust design features a straight plug and socket with a clip locking mechanism, ensuring stability in applications requiring consistent performance.
Robust clip locking feature secures connections under movement
Resistant to oil hydrolysis and microbes enhances durability
Nominal voltage of 48 V with a nominal current capacity of 8 A enables efficient power delivery
Conductor materials designed to provide consistent signal quality
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
