Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 280-677
- Mfr. Part No.:
- 1414452
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 280-677
- Mfr. Part No.:
- 1414452
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable, 3-position, features a durable PVC sheath in black RAL 9005. It includes a straight M12 A-coded socket and a free cable end, with a cable length of 3 meters, ideal for reliable signal transmission.
Degree of protection IP65 IP67 IP68
M12 connector standard designation
Related links
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
