Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 496-557
- Mfr. Part No.:
- 1414452
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-557
- Mfr. Part No.:
- 1414452
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable offers a reliable connection for industrial automation applications. Designed for performance and safety, it features robust PVC insulation and an M12 connector, ensuring durability in demanding environments. Its generous 3-metre length provides optimal flexibility for installations, while the 3-position configuration is ideal for various sensor and actuator setups. Built to withstand challenging conditions, this cable supports temperature ranges from -25 °C to 80 °C and meets multiple protection standards, including IP65, IP67, and IP68. This cable truly exemplifies quality and functionality, making it a preferred choice for professionals seeking dependable connectivity solutions.
Offers excellent mechanical and electrical properties
Features a lightweight design for easier handling
Constructed to endure extreme ambient conditions
Provides high insulation resistance for enhanced safety
Meets international standards for quality and reliability
Equipped with a free cable end for versatile connectivity options
Compatible with a variety of accessories for expanded functionality
Simplifies installation with its straightforward connection method
Related links
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
