Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 519-299
- Mfr. Part No.:
- 1415912
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-299
- Mfr. Part No.:
- 1415912
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 230V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 230V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed specifically for reliable connectivity in automation systems. This exemplary product combines high-quality materials and advanced engineering to ensure optimal performance in various industrial settings. The cable features a robust PVC construction, ensuring durability and longevity even in challenging environments. With a cable length of 1.5 meters, it provides the necessary reach for dynamic applications while seamlessly integrating with valve connectors. Its thoughtful design includes a status display LED for real-time monitoring of operational status. The cable is not only efficient in transferring power but is also engineered to withstand environmental stresses, making it ideal for use in manufacturing, process automation, and more. Coupled with the manufacturer's commitment to sustainability, this product exemplifies excellence in engineering and environmental compliance.
Engineered for optimal insulation resistance promoting safety and reliability
Equipped with a status display LED to facilitate quick operational checks
Compatible with valve connectors to ensure seamless integration in automation systems
Features a black PVC sheath that enhances durability against physical wear
Designed to function effectively within a wide range of temperatures
Constructed to meet stringent environmental standards ensuring compliance and sustainability
Delivering minimal conductor resistance for greater efficiency in power transfer
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
