Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 281-508
- Mfr. Part No.:
- 1424983
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.74
(exc. VAT)
€55.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.74 |
*price indicative
- RS Stock No.:
- 281-508
- Mfr. Part No.:
- 1424983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable designed for versatile industrial applications. Crafted with high-quality PVC and featuring a striking yellow outer sheath, this 5-position cable ensures optimal connectivity and reliability in various environments. With M12 angled plug and straight socket connections, it is tailored for seamless integration into existing systems.
Designed for outdoor applications with excellent environmental resistance
Ensures ease of installation with a tightening torque specification
Provides a degree of protection with IP65 IP67 and IP68 ratings
Fulfils EU RoHS and REACH requirements for environmental compliance
Related links
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
