Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 281-809
- Mfr. Part No.:
- 1425108
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.99
(exc. VAT)
€65.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.99 |
*price indicative
- RS Stock No.:
- 281-809
- Mfr. Part No.:
- 1425108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14251 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 15m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14251 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 15m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered for outstanding performance in industrial applications. Designed with a robust structure and high-quality materials, it ensures reliable data transmission and connectivity. The cable features free cable ends and an M12 straight socket connection, making it versatile for various setups.
M12 socket connection offers secure and reliable connectivity
Three position configuration enhances versatility in use
Flame resistant properties ensure safety in hazardous environments
Rated for use in a wide range of temperatures for reliability
Related links
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
