Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12 Sensor

Subtotal (1 unit)*

€26.66

(exc. VAT)

€32.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.66

*price indicative

RS Stock No.:
281-923
Mfr. Part No.:
1415704
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for seamless connectivity in automated systems, enhancing both performance and reliability. Constructed with five positions and A coding, this cable guarantees optimal signal transmission while maintaining electrical integrity. Its robust PVC construction ensures durability in a variety of environments, whilst the angled M12 socket and straight plug design facilitate easy installation and secure connections.

Resistant to oils and chemicals promoting longevity

Operable in a wide temperature range to suit different environments

IP65 IP67 and IP68 ratings provide excellent waterproof sealing

Meets stringent safety standards for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy