Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor
- RS Stock No.:
- 282-212
- Mfr. Part No.:
- 1415943
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.78 |
*price indicative
- RS Stock No.:
- 282-212
- Mfr. Part No.:
- 1415943
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for reliable connectivity in industrial applications, ensuring optimal performance with its robust specifications. Featuring a 3-position valve connector, it caters to a wide range of automation setups, while its durable PVC construction enhances longevity, even in demanding environments.
Obtain IP65 and IP67 ratings ensuring robustness in challenging conditions
Designed for compatibility with valve connectors enhancing system integration
Supports a wide temperature range suitable for diverse industrial environments
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
