Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator

Subtotal (1 unit)*

€12.08

(exc. VAT)

€14.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.08

*price indicative

RS Stock No.:
281-869
Mfr. Part No.:
1415923
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Connector Type A

Free Cable End, Free Cable End

Number of Contacts B

3

Connector Type B

Straight, Valve Connector, Valve Connector

Voltage

24V ac, 24V ac

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to facilitate seamless connectivity in various applications, enhancing the efficiency and reliability of your systems. Crafted with a free cable end and a robust valve connector B, this product embodies versatility and ease of use. With its durable PVC construction and a generous length of 3 metres, it ensures optimum performance in demanding environments.

Engineered to resist environmental factors safeguarding functionality

Supports efficient energy transmission with a nominal current capacity

Complies with established standards for valve connectors to ensure quality

A practical combination of lightweight design and heavy duty performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy