L-Com Male 5 way Straight to Female 5 way Straight Cable, 5 m
- RS Stock No.:
- 287-265
- Mfr. Part No.:
- M12M12F5A-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€116.90
(exc. VAT)
€143.79
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.90 |
*price indicative
- RS Stock No.:
- 287-265
- Mfr. Part No.:
- M12M12F5A-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | M12M12 | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series M12M12 | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
IP Rating IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com M12 to M12 five position cable offers exceptional connectivity and reliability for your electronic applications. Designed with high quality materials like polyurethane and zinc alloy, it ensures robust performance under various environmental conditions. The meticulously crafted pins are gold plated, providing optimal conductivity and corrosion resistance. Ideal for industries requiring durable and efficient cable solutions, this assembly combines a waterproof rating of IP68 with a sleek, black finish, making it both aesthetically pleasing and functionally superior.
Gold plated pins improve signal integrity and reduce corrosion
Available in varying lengths to suit different installation needs
Each assembly is individually packaged for optimal cleanliness
Designed for easy installation in modular applications
High quality polyurethane jacket provides flexibility and resilience
Tested for continuity which ensuring reliability in performance
Related links
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 3 m
- L-Com Male 5 way M12 Straight Cable, 1 m
- L-Com Male 5 way M12 2 m
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
