L-Com Male 5 way Straight to Female 5 way Straight Cable, 3 m
- RS Stock No.:
- 297-612
- Mfr. Part No.:
- M12M12F5A-3
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.44
(exc. VAT)
€117.39
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €95.44 |
| 10 + | €87.48 |
*price indicative
- RS Stock No.:
- 297-612
- Mfr. Part No.:
- M12M12F5A-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable | |
| Series | M12M12 | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| IP Rating | IP68 | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable | ||
Series M12M12 | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
IP Rating IP68 | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com M12 to M12 connector cable assembly is designed for robust performance and reliability in various applications. Featuring a premium moulded hood that ensures durability, it meets stringent waterproof ratings of IP68, making it suitable for use in challenging environments. Constructed with quality materials, this cable assembly is equipped with copper alloy pins that are gold plated for enhanced conductivity and longevity.
Moulded hood design for added strength and longevity
Gold plated copper alloy pins ensure excellent conductivity
Flexible five position design allows for versatile applications
Polyurethane jacket provides an additional layer of environmental protection
Ensures reliable performance in both industrial and commercial settings
Related links
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 5 m
- L-Com Male 5 way M12 Straight Cable, 1 m
- L-Com Male 5 way M12 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Male 5 way Straight Communication Cable, 3 m
- TE Connectivity Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- L-Com Male 4 way Straight to Male RJ45 1 m
- Pilz Female 5 way M12 Straight Cable, 3 m
