L-Com Male 5 way M12, Straight to Female 5 way M12, Straight Cable, 1 m
- RS Stock No.:
- 297-911
- Mfr. Part No.:
- M12M12F5A-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €71.60
View bulk pricing optionsSubtotal (1 unit)*
€86.35
(exc. VAT)
€106.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €86.35 | - |
| 10 + | €79.19 | €71.60 |
*price indicative
- RS Stock No.:
- 297-911
- Mfr. Part No.:
- M12M12F5A-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable | |
| Series | M12M12 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable | ||
Series M12M12 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
IP Rating IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com M12 male to M12 female cable assembly is designed for robust connectivity in various electrical applications. With its A coded configuration, it ensures a secure and precise connection, ideal for environments that demand high reliability and performance. Crafted with a polyurethane jacket and featuring five 22AWG copper conductors, this assembly guarantees effective signal transmission while maintaining flexibility. The assembly is waterproof rated at IP68, making it suitable for outdoor and industrial use.
Constructed from high quality polyurethane for added flexibility and longevity
Individual packaging facilitates easy transport and storage
Designed for use in telecommunications and modular applications
Compact size makes it ideal for tight installation spaces
Gold plated copper alloy pins enhance connectivity and reliability
Zinc alloy screw nut ensures secure assembly and minimal wear over time
Related links
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 5 m
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 3 m
- L-Com Male 5 way M12 2 m
- L-Com Male 4 way Straight to Male Straight Cable, 1 m
- L-Com Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- L-Com Male 4 way Straight to Male RJ45 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
