Banner Female 8 way Straight to Pigtail Cordset, 3 m
- RS Stock No.:
- 293-346
- Mfr. Part No.:
- PMEF-810D
- Manufacturer:
- Banner
Subtotal (1 unit)*
€69.97
(exc. VAT)
€86.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.97 |
*price indicative
- RS Stock No.:
- 293-346
- Mfr. Part No.:
- PMEF-810D
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | PMEF-810D | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series PMEF-810D | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset sets a new benchmark in performance and reliability. Engineered for precision, it excels in various applications, ensuring optimal detection across a range of surfaces. With a robust design, it is adaptable and resilient, effortlessly fitting into both industrial and commercial environments. The cutting-edge technology used in this sensor enhances its sensitivity, making it a dependable choice for ensuring safety and efficiency.
Offers exceptional detection capabilities for diverse materials
Features a user friendly interface for effortless operation
Boasts a rugged design to withstand industrial conditions
Provides reliable performance in demanding applications
Encourages efficient workflows by minimising downtime
Compatible with a variety of mounting options for versatile installation
Delivers consistent outcomes to uphold operational standards
Related links
- Molex Female 4 way M12 3 m
- Molex Male 2 way DIN 43650 Form A 3 m
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way Straight to Cordset, 5 m
