Banner Female 8 way Straight to Cordset, 15 m
- RS Stock No.:
- 331-841
- Mfr. Part No.:
- MQDC1-850
- Manufacturer:
- Banner
Subtotal (1 unit)*
€148.34
(exc. VAT)
€182.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.34 |
*price indicative
- RS Stock No.:
- 331-841
- Mfr. Part No.:
- MQDC1-850
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 15m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 15m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset is engineered for robust connectivity in demanding environments, featuring eight conductors for a variety of applications. Constructed with a durable black PVC jacket and available in a generous length of 15 metres, this Cordset optimises flexibility while maintaining excellent performance.
IP66 IP67 and IP68 ratings offer protection against dust and water ingress
Meets rigorous international standards for vibration and mechanical shock resistance
Integral quick disconnect feature simplifies connections and disconnections
Related links
- Banner Female 8 way M12 15 m
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way Straight to Cordset, 5 m
- Banner Female 8 way Right Angle to Cordset, 2 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 5 way Straight to Cordset, 18 m
