Banner Female 8 way Straight to Cordset, 30.5 m
- RS Stock No.:
- 331-836
- Mfr. Part No.:
- MQDC1-8100
- Manufacturer:
- Banner
Subtotal (1 unit)*
€261.70
(exc. VAT)
€321.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.70 |
*price indicative
- RS Stock No.:
- 331-836
- Mfr. Part No.:
- MQDC1-8100
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Cable Length | 30.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Cable Length 30.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is a premium interconnect solution for diverse industrial applications. Designed with an 8-pin female connector and flying leads, this cordset offers versatility in length options to meet specific project requirements. The robust black PVC jacket ensures durability, while the unshielded A-code connector provides reliable signal integrity.
Complies with IEC standards for vibration and mechanical shock protection
A quick disconnect for convenient replacement and maintenance
Supports high humidity settings while maintaining performance integrity
Related links
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way Straight to Cordset, 5 m
- Banner Female 8 way Right Angle to Cordset, 2 m
- Banner Female 8 way M12 15 m
- Banner Female 5 way Straight to Cordset, 18 m
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
