Banner Female 8 way Straight to Cordset, 5 m
- RS Stock No.:
- 331-838
- Mfr. Part No.:
- MQDC1-815
- Manufacturer:
- Banner
Subtotal (1 unit)*
€82.57
(exc. VAT)
€101.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.57 |
*price indicative
- RS Stock No.:
- 331-838
- Mfr. Part No.:
- MQDC1-815
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is an expertly designed solution for those seeking reliable connectivity in demanding environments. This premium cordset features an 8-pin female connector, making it ideal for various industrial applications. Its robust construction, coupled with a black PVC jacket, ensures durability and resilience against harsh conditions.
Integrates easily with various devices and applications
Minimal bend radius enhances installation flexibility
Meets high standards for vibration and mechanical shock
Related links
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way Right Angle to Cordset, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
- Banner Female 8 way M12 15 m
- Banner Female 4 way Straight to Cordset, 5 m
