Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- RS Stock No.:
- 293-920
- Mfr. Part No.:
- BWA-USB1WIRE-001
- Manufacturer:
- Banner
Subtotal (1 unit)*
€229.50
(exc. VAT)
€282.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.50 |
*price indicative
- RS Stock No.:
- 293-920
- Mfr. Part No.:
- BWA-USB1WIRE-001
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | BWA | |
| Jacket Material | Aluminium | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 5V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series BWA | ||
Jacket Material Aluminium | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 5V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner 1-Wire Serial to USB Adapter Cable connects Sure Cross 1-wire serial sensors to a Windows PC USB port, providing both data communication and power to the sensor. It supports baud rates of 9600, 19200, and 38400, making it a versatile solution for integrating 1-wire sensors with a PC for monitoring and control applications.
Converts a 1 wire serial interface with a M12 connector to USB
Supports 32 bit and 64 bit configurations of Windows XP and Windows 10
Related links
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way M8 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way M12 1 m
- Banner Male 5 way Right Angle to Cordset, 9 m
- Banner Male 5 way Straight to Cordset, 5.04 m
