Molex Male 5 way M12, Straight to Female 5 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 468-225
- Distrelec Article No.:
- 304-61-845
- Mfr. Part No.:
- 1200070906
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€170.69
(exc. VAT)
€209.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.69 | €14.224 |
*price indicative
- RS Stock No.:
- 468-225
- Distrelec Article No.:
- 304-61-845
- Mfr. Part No.:
- 1200070906
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120007 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120007 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is expertly designed for reliable connectivity in industrial applications. With its robust construction and IP67 rating, it assures exceptional performance even in demanding environments. The unique design features 5 poles, connecting male to female ends with ease, ensuring secure and efficient data transmission. The cable is MADE of high-quality PVC, offering both durability and flexibility, making it Ideal for various installation scenarios. Whether for factory automation or robotics, this cordset promises a seamless integration with your devices, delivering utmost functionality without compromise.
The cable features a Compact diameter of 5.80mm enhancing installation flexibility
Threaded coupling style ensures a secure and stable connection
Constructed with high grade materials for improved longevity and performance
Experience low maintenance performance owing to its robust design
LED indicator functionality is not present thereby simplifying design
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 5 way M12 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
