Banner Male 5 way Straight to Cordset, 5.04 m
- RS Stock No.:
- 331-369
- Mfr. Part No.:
- MQDMC-515
- Manufacturer:
- Banner
Subtotal (1 unit)*
€57.37
(exc. VAT)
€70.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.37 |
*price indicative
- RS Stock No.:
- 331-369
- Mfr. Part No.:
- MQDMC-515
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Cable Length | 5.04m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Cable Length 5.04m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Cordset is engineered to enhance detection capabilities across a variety of applications. Precision and reliability are at the core of its design, providing users with an intuitive solution that boasts versatility. Built to withstand challenging environments, this sensor delivers consistent performance, ensuring that critical operations run smoothly.
Provides consistent and reliable performance under diverse conditions
Facilitates quick installation and easy maintenance reducing downtime
Supports enhanced operational efficiency by streamlining processes
Related links
- Banner Male 5 way Right Angle to Cordset, 9 m
- Banner Male 5 way Right Angle to Cordset, 2 m
- Banner Female 5 way Straight to Cordset, 2.04 m
- Banner Female 5 way Straight to Cordset, 9.04 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Banner Female 5 way Right Angle to Cordset, 5 m
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 μm
- Banner Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
