Banner Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 294-712
- Mfr. Part No.:
- CSB4-M1251M1250
- Manufacturer:
- Banner
Subtotal (1 unit)*
€67.16
(exc. VAT)
€82.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.16 |
*price indicative
- RS Stock No.:
- 294-712
- Mfr. Part No.:
- CSB4-M1251M1250
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CSB | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | CE, cURus, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CSB | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals CE, cURus, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Innovative solution designed to enhance operational efficiency and accuracy in various industrial settings. This product stands out due to its advanced sensing technology, which ensures precise detection and responsiveness, making it invaluable in automation processes.
Facilitates easy integration into various applications for increased versatility
Provides a robust and reliable solution that reduces downtime
Enhances safety protocols through precise and accurate detection
Related links
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 μm
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Banner Male 5 way Straight to Cordset, 5.04 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
