Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- RS Stock No.:
- 294-756
- Mfr. Part No.:
- MQDEC-420SR
- Manufacturer:
- Banner
Subtotal (1 unit)*
€75.56
(exc. VAT)
€92.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.56 |
*price indicative
- RS Stock No.:
- 294-756
- Mfr. Part No.:
- MQDEC-420SR
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDEC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 6.1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDEC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 6.1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset enables seamless integration within your industrial automation system. Equipped with a rugged design and robust construction, it provides a reliable connection in challenging environments. Through its efficient architecture, the product optimises connectivity while simplifying installations. Its compatibility with conventional devices ensures that you can integrate legacy equipment into modern systems effortlessly.
Supports multiple ports to enhance communication and data flow
Operates efficiently in temperature extremes ensuring reliable performance
Reduces installation time and costs with user friendly features
Facilitates quick and easy connections minimising the need for extensive wiring
Related links
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
