Molex Male 5 way M12, Straight to Female Socket Cordset, 5 m
- RS Stock No.:
- 323-540
- Distrelec Article No.:
- 303-86-728
- Mfr. Part No.:
- 1205050106
- Manufacturer:
- Molex
Subtotal (1 unit)*
€72.29
(exc. VAT)
€88.92
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.29 |
*price indicative
- RS Stock No.:
- 323-540
- Distrelec Article No.:
- 303-86-728
- Mfr. Part No.:
- 1205050106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Socket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with 5 poles features a female Mini-Change straight to male M12 L-coded straight connection. Constructed with 16 AWG black TPU WSOR cable and has a length of 5.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
