Molex Male 5 way M12, Straight to Female 5 way M12, Straight Cordset, 5 m
- RS Stock No.:
- 477-482
- Distrelec Article No.:
- 304-55-952
- Mfr. Part No.:
- 1300280042
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€264.01
(exc. VAT)
€324.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.01 | €66.003 |
*price indicative
- RS Stock No.:
- 477-482
- Distrelec Article No.:
- 304-55-952
- Mfr. Part No.:
- 1300280042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130028 | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | EU RoHS, IEC 62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130028 | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals EU RoHS, IEC 62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex micro-change (M12) double-ended cordset redefines connectivity with its robust design tailored for demanding industrial applications. Engineered from high-quality materials, this cordset provides exceptional reliability, ensuring seamless performance in any environment. With a generous length of 5.0m, it enables flexible installations while maintaining optimal signal integrity. Designed for ease of use, the threaded coupling style guarantees a secure fit, while the IP67 rating assures protection against dust and moisture. This versatile solution is perfect for integrating with various devices, making it an essential component for comprehensive connectivity in the most challenging conditions.
Versatile design fits a variety of applications and environments
IP67 rating ensures protection against water ingress and dust
Threaded coupling style delivers a secure and reliable connection
Made with high-quality materials for enhanced durability
Designed for easy installation with excellent flexibility
Robust electrical specifications support demanding current and voltage requirements
Lightweight construction aids in convenience during deployment
Related links
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 1 m
