Molex Female 4 way Mini-Change, Straight to 4 way Circular Connector, 3 m
- RS Stock No.:
- 323-680
- Distrelec Article No.:
- 303-81-657
- Mfr. Part No.:
- 1300130300
- Manufacturer:
- Molex
Subtotal (1 unit)*
€31.32
(exc. VAT)
€38.52
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.32 |
*price indicative
- RS Stock No.:
- 323-680
- Distrelec Article No.:
- 303-81-657
- Mfr. Part No.:
- 1300130300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | Mini-Change | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU RoHS (with Exemption 6(c)), NEMA 6, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series Mini-Change | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU RoHS (with Exemption 6(c)), NEMA 6, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- CN
The Molex Mini-Change A-Size Receptacle with 4 poles featuring 1/2 inch to 14 NPT threads. Female straight connection compatible with 16 AWG wire and a 1.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Brad from Molex Female 4 way Straight to Male 4 way Mini-Change Sensor Actuator Cable, 12 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
