Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
- RS Stock No.:
- 816-412
- Mfr. Part No.:
- 1300060839
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€224.22
(exc. VAT)
€275.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.22 | €56.055 |
*price indicative
- RS Stock No.:
- 816-412
- Mfr. Part No.:
- 1300060839
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Connector Type B | Pigtail | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Connector Type B Pigtail | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size single-ended cordset is designed for reliable connectivity in industrial applications, featuring a robust construction that ensures optimal performance during operation.
IP67 rating ensures resilience against dust and water ingress
Cable length of 5.0m (16.40') facilitates flexible installation options
Related links
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 6.1 m
