Molex Female 5 way Straight to Pigtail Cordset, 10 m

Subtotal (1 unit)*

€62.40

(exc. VAT)

€76.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.40

*price indicative

RS Stock No.:
323-765
Distrelec Article No.:
303-80-911
Mfr. Part No.:
1200698539
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Jacket Colour

Black

Jacket Material

Polyurethane, Polyvinyl Chloride

Cable Length

10m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Pigtail

Voltage

60V

IP Rating

IP67

Standards/Approvals

C22.2 I/II A/B, UL 94 HB, IEC 61076-2-101, UL 2464/1729, RoHS

COO (Country of Origin):
IT
The Molex Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Shielded Black WSOR Cable, 10m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy