Molex Female 5 way M8, Straight to Pigtail Cordset, 2 m
- RS Stock No.:
- 323-706
- Distrelec Article No.:
- 303-81-637
- Mfr. Part No.:
- 1200868099
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€11.36
(exc. VAT)
€13.97
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.36 | - |
| 10 + | €11.05 | 2% |
*price indicative
- RS Stock No.:
- 323-706
- Distrelec Article No.:
- 303-81-637
- Mfr. Part No.:
- 1200868099
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Nano-Change | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Nano-Change | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change M8 Single-Ended Cordset with 5 poles B-coded. Female straight connection to pigtail, 0.25mm² black PVC cable, and 2.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
