Molex Male 4 way M12, Straight to Circular Connector
- RS Stock No.:
- 323-800
- Distrelec Article No.:
- 303-88-430
- Mfr. Part No.:
- 1204040054
- Manufacturer:
- Molex
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 323-800
- Distrelec Article No.:
- 303-88-430
- Mfr. Part No.:
- 1204040054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Lock | |
| Product Type | Circular Connector | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Lock | ||
Product Type Circular Connector | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Standards/Approvals No | ||
The Molex Ultra-Lock 2.0 (M12) Receptacle, 4 Poles, Male (Straight), A-Coded, Back Panel Mount, M16 Mounting Threads, PCB Pins.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12, Straight to Circular Connector
- TE Connectivity Male 4 way M12, Straight to Circular Connector
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Molex Male 4 way M12 Straight Splitter Box
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 4 m
- Molex Male 4 way M12 Straight Cordset, 85 m
