Molex Male 4 way M12, Straight to Circular Connector
- RS Stock No.:
- 323-624
- Distrelec Article No.:
- 303-88-441
- Mfr. Part No.:
- 1204062004
- Manufacturer:
- Molex
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 323-624
- Distrelec Article No.:
- 303-88-441
- Mfr. Part No.:
- 1204062004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Lock | |
| Product Type | Circular Connector | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Lock | ||
Product Type Circular Connector | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Connectors Ultra-Lock 2.0 (M12) Receptacle comes with 4 poles, D-Coded, and a male (straight) configuration. It is designed for back panel mount with M16 mounting threads and PCB pins.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12, Straight to Circular Connector
- Molex Male 4 way M12 Straight Splitter Box
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 61 m
