Banner Female 5 way M12 to Male/Female 12 way Unterminated Sensor Actuator Cable, 9 m
- RS Stock No.:
- 839-3467
- Mfr. Part No.:
- MQDEC2-530
- Manufacturer:
- Banner
Subtotal (1 unit)*
€75.56
(exc. VAT)
€92.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.56 |
*price indicative
- RS Stock No.:
- 839-3467
- Mfr. Part No.:
- MQDEC2-530
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 9m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Standards/Approvals | NEMA 6P | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Cable Length 9m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male/Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Standards/Approvals NEMA 6P | ||
IP Rating IP67, IP68 | ||
MQDEC2 Series
The MQDEC2 Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Banner Female 5 way M12 9 m
- Banner Female 5 way Straight to Cordset, 9.04 m
- Banner Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 9 m
- Banner Female 5 way M12 to Male/Female Unterminated Sensor Actuator Cable
- Banner Female 5 way 7/8 In Circular 4 m
- Banner Female 5 way 7/8 In Circular 15 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 9 m
