Banner Female 8 way Right Angle to Cordset, 2 m
- RS Stock No.:
- 293-951
- Mfr. Part No.:
- MQDC1-806RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 293-951
- Mfr. Part No.:
- MQDC1-806RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is an exceptional connectivity solution designed for versatility and reliability in demanding environments. Crafted with durable materials, it features a right-angle connector that optimises space and simplifies installation. This cordset facilitates seamless connections with its robust 8-pin configuration, ensuring stable performance across various applications.
Integral quick disconnect feature ensures straightforward installations
Manufactured to comply with international standards for reliability
Vibration and mechanical shock tested to ensure longevity in dynamic environments
Related links
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way M12 15 m
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 5 m
- Banner Male 5 way Right Angle to Cordset, 2 m
- Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
