Banner Female 4 way Right Angle to Cordset, 9 m

Subtotal (1 unit)*

€67.16

(exc. VAT)

€82.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.16

*price indicative

RS Stock No.:
331-855
Mfr. Part No.:
MQDC-430RA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Cable Length

9m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
TW
The Banner Female Cordset is designed with precision to meet the demands of contemporary automation applications. This cordset features a robust construction, ensuring reliable connectivity in challenging environments. With its flexible length of 9 metres, it offers versatility for various installations, while the right-angle connector option facilitates space-saving configurations.

Compliant with stringent environmental ratings for superior protection

Integral quick disconnect for fast connections and disconnections

Constructed to meet international standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy