Banner Female 4 way Straight to Cordset, 9 m

Subtotal (1 unit)*

€67.16

(exc. VAT)

€82.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.16

*price indicative

RS Stock No.:
331-854
Mfr. Part No.:
MQDC-430
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

MQDC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

9m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
TW
The Banner Single-Ended Female Cordset is engineered for peak performance in demanding environments. Designed with durability and versatility in mind, this cordset features a robust 9-meter configuration, making it ideal for applications requiring a reliable connection over extended lengths. With its unshielded design and A-code connector, it offers efficient signal transmission while maintaining excellent flexibility.

A nickelplated brass coupling nut for increased longevity

Compatible with multiple length options for versatile installations

Designed to operate in extreme temperatures ensuring reliability across conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy