Banner Female 4 way Right Angle to Cordset, 18.3 m
- RS Stock No.:
- 331-861
- Mfr. Part No.:
- MQDC-460RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€85.36
(exc. VAT)
€104.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.36 |
*price indicative
- RS Stock No.:
- 331-861
- Mfr. Part No.:
- MQDC-460RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Cable Length | 18.3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Cable Length 18.3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
The Banner Cordset is designed for flexibility and robust performance. This premium cordset features four conductors and is available in a generous 18.3 metres length, allowing for extensive reach in various applications. Its right-angle connector design not only saves space but also ensures a secure and stable connection. Crafted with a sturdy black PVC jacket, the cordset is built to withstand tough environments, making it ideal for industrial applications.
Features a 4 pin configuration to facilitate easy connectivity
Built to support vital vibrations and mechanical shocks as per IEC standards
Designed to operate within a broad temperature range for maximum reliability
Related links
- Banner Female 4 way Straight to Cordset, 18.3 m
- Banner Female 4 way Right Angle to Cordset, 15 m
- Banner Female 4 way Right Angle to Cordset, 22 m
- Banner Female 4 way Right Angle to Cordset, 3.01 m
- Banner Female 4 way Right Angle to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 30 m
