Banner Female 4 way Straight to Cordset, 21 m
- RS Stock No.:
- 331-863
- Mfr. Part No.:
- MQDC-470
- Manufacturer:
- Banner
Subtotal (1 unit)*
€86.77
(exc. VAT)
€106.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.77 |
*price indicative
- RS Stock No.:
- 331-863
- Mfr. Part No.:
- MQDC-470
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 21m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 21m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is engineered for seamless connectivity in a variety of industrial applications. Featuring a robust design with an IP67 and IP68 rating, it guarantees durability in demanding environments. This cordset utilises an unshielded A-code connector with a sleek black PVC jacket, ensuring reliable performance without compromising on flexibility. Offering a generous length of 21 metres, the MQDC-470 is perfect for extended reach, making it ideal for connecting sensors, actuators, and other devices that require dependable signal transmission. Its four-conductor setup is designed to handle a current rating of 4 A, delivering efficient power transfer while maintaining a compact profile.
Rated for a maximum of 4 A current ensuring efficient power delivery
Compatible with a variety of industrial devices enhancing application versatility
Temperature resistant materials allow for operation in extreme conditions
Related links
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 30 m
- Banner Female 4 way Straight to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 3.3 m
