Banner Female 4 way Straight to Cordset, 18.3 m
- RS Stock No.:
- 331-860
- Mfr. Part No.:
- MQDC-460
- Manufacturer:
- Banner
Subtotal (1 unit)*
€253.30
(exc. VAT)
€311.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.30 |
*price indicative
- RS Stock No.:
- 331-860
- Mfr. Part No.:
- MQDC-460
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Colour | Black | |
| Cable Length | 18.3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Colour Black | ||
Cable Length 18.3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset is expertly designed for robust connectivity in industrial settings. With its unshielded, straight 4-pin connection, this cordset ensures reliable performance across a variety of applications. The black PVC jacket not only provides a sleek appearance but also offers excellent durability, supporting effective operation in challenging environments. This cordset's diverse offering of multiple lengths caters to different installation needs, making it an optimal choice for seamless integration into existing systems.
Designed with 22 AWG conductors ensuring efficient power transmission
Integral quick disconnect promotes easy and fast connections in any setting
Related links
- Banner Female 4 way Right Angle to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 30 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Straight to Cordset, 21 m
