Molex Male 4 way M12, Straight to Female 4 way M12, Straight Cordset, 600 mm

Subtotal (1 pack of 12 units)*

€230.53

(exc. VAT)

€283.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€230.53€19.211

*price indicative

RS Stock No.:
480-537
Distrelec Article No.:
304-55-899
Mfr. Part No.:
1200660686
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Jacket Material

TPE

Jacket Colour

Yellow

Cable Length

600mm

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

M12, Straight

Connector Gender B

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

CSA LR6837, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210

COO (Country of Origin):
US
The Molex Micro-change (M12) double-ended cordset is expertly designed for reliable connectivity in industrial applications. This high-performance cable features a robust construction with four poles, allowing seamless data transmission and power delivery. Constructed from Durable TPE material, it offers exceptional resistance to environmental factors, ensuring longevity in challenging conditions. With a length of 0.60m (1.97'), this cordset facilitates flexible installations while maintaining a Compact footprint. The combination of a male (straight) connector on one end and a female (straight) connector on the other ensures versatility, catering to various connection needs. Complemented by an IP67 rating, this cable promises optimal performance, even in demanding environments where dust and moisture protection is paramount.

IP67 rated for superior protection against dust and moisture

Female-male connector configuration supports versatile applications

Robust TPE cable jacket enhances resilience in challenging environments

Threaded coupling style ensures secure connections

Suitable for a wide range of industrial settings

Excellent operational temperature range allows usage in diverse climates

Low-weight design promotes ease of installation and handling

Engineering number simplifies identification for replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy