Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm

Subtotal (1 pack of 50 units)*

€1,581.72

(exc. VAT)

€1,945.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,581.72€31.634

*price indicative

RS Stock No.:
802-5410
Mfr. Part No.:
1406099
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-8P-MR/0.5-542/FR SCO BK

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

Right Angle

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

Coding

A

Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon


M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy