Phoenix Contact Female 5 way Straight to Male 5 way Straight Cable, 5 m
- RS Stock No.:
- 517-799
- Mfr. Part No.:
- 1150682
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€237.96
(exc. VAT)
€292.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.96 |
*price indicative
- RS Stock No.:
- 517-799
- Mfr. Part No.:
- 1150682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | PRC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 690V | |
| Standards/Approvals | IEC 61535, IEC 61984, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series PRC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 690V | ||
Standards/Approvals IEC 61535, IEC 61984, UL 2238 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled installation cable represents a remarkable integration of reliability and cutting edge engineering. Designed for robust performance, this connecting cable is ideal for demanding applications in various sectors, including automation, industrial communication, and energy management. With its sleek design and advanced features, it ensures excellent connectivity and durability, making it a preferred choice for professionals seeking dependable electrical solutions. The impressive range of articles and configurations available allows for tailored solutions to meet specific operational needs. Its weatherproof materials make it suitable for both indoor and outdoor applications, providing peace of mind regardless of environmental conditions.
Flexible in applications catering for a variety of cable lengths
Easy manoeuvrability with a Plug and Play locking mechanism
Exceptional insulation characteristics provide peace of mind
Optimised for compatibility with other components in the PRC series
Innovative environmental compliance features support sustainability
Lightweight design ensures ease of handling during installation
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way M12 5 m
