Pilz Female 5 way Straight to Unterminated Cable, 20 m
- RS Stock No.:
- 340-372
- Mfr. Part No.:
- 630298
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€56.04
(exc. VAT)
€68.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.04 |
*price indicative
- RS Stock No.:
- 340-372
- Mfr. Part No.:
- 630298
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Series | 630298 | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Series 630298 | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 5-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring reliable electrical performance in various industrial applications.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 5 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 10 m
- Pilz Female 5 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Cable, 10 m
- Pilz Female 12 way Straight to Unterminated Cable, 20 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Male 5 way Straight to Unterminated Cable, 20 m
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
